text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817CS

Transistor Output Optocouplers TRANSISTOR OUTPUT SURFACE MOU

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
onsemi FOD817CS - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: NPN Phototransistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$159.00
USD
Quantity
Unit Price
2,000
$0.0795
6,000
$0.0776
20,000
$0.0755
40,000
$0.0744
80,000+
$0.0723
Product Variant Information section