text.skipToContent text.skipToNavigation

Manufacturer Part #

558-0202-007F

LED Panel Mount Indicators LED SNAPIN PAN IND

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 558-0202-007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 5V
Forward (Drive) Current: 15mA
Intensity: 19mcd
Viewing Angle: 60°
Wavelength: 565nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$826.00
USD
Quantity
Unit Price
100
$1.22
200
$1.21
300
$1.20
500+
$1.18
Product Variant Information section