text.skipToContent text.skipToNavigation

Manufacturer Part #

LSHD-A103

LSHD Series Single Seven Segment Red 9000 ucd 650 nm Cathode LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LSHD-A103 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Red
Common Pin Value: Cathode
No of Digits: 1
Wavelength: 639nm
Average Forward Current-Max: 25mA
Forward Voltage: 2.1V
Operating Temperature: -35°C to +105°C
Power Dissipation: 70mW
Dimension: L  12.7mm x W  7.62mm x H  6.09mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5031
Multiple Of:
39
Total
$6,288.75
USD
Quantity
Unit Price
39
$1.32
156
$1.30
585
$1.28
975
$1.27
1,950+
$1.25
Product Variant Information section