Manufacturer Part #
LTA-1000G
10 Element Rectangular Light Bar Green 0.2" Universal Through Hole LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Package Style:PDIP-20 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
LITEON LTA-1000G - Technical Attributes
Attributes Table
| Display Type: | Light Bar |
| Digit/Alpha/Matrix Size: | 0.2in |
| Color: | Green |
| Common Pin Value: | Universal |
| Package Style: | PDIP-20 |
| Mounting Method: | Through Hole |
Features & Applications
The LTA-1000G is a ten rectangular light sources array display designed for a variety of applications where a continuously large, bright source of light is required.
This device utilizes green LED chips, which are made from GaP substrate, and has a gray face and white segments.
Features:
- Rectangular light bar
- Large, bright, uniform light emitting areas
- Low power requirement
- High brightness & high contrast
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40
$0.47
100
$0.46
200
$0.455
500
$0.445
1,250+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
PDIP-20
Mounting Method:
Through Hole