text.skipToContent text.skipToNavigation

Manufacturer Part #

LTM-8522HR

Three Digit Seven Segment High Efficiency Red 0.56" Through Hole LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTM-8522HR - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Package Style:  DIP-18
Mounting Method: Through Hole
Features & Applications

The LTM-8522HR is a 0.56 inch (14.22 mm) Digit Height, 3 Digit Seven Segment LED Display, built-in M5450 MOS integrated circuits. The MOS integrated circuits are produced with N-channel silicon gate technology.

This device utilizes high efficiency red LED chips, which are made from GaAsP on a transparent GaP substrate, and has a red face and red segments.

Features:

  • 0.56 inch (14.22 mm) digit height
  • Continuous brightness control
  • Wide supply voltage operation
  • Constant current drivers
  • Serial data input
  • Wide viewing angle
  • Solid state reliability-long operation life
  • TTL compatible
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
390
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,879.80
USD
Quantity
Unit Price
5
$5.16
20
$5.03
30
$5.00
75
$4.92
125+
$4.82
Product Variant Information section