text.skipToContent text.skipToNavigation

Manufacturer Part #

LTP-3784E

Dual Character Fourteen Segment Red/Orange 0.54" Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTP-3784E - Technical Attributes
Attributes Table
Display Type: Fourteen Segment AlphaNumeric
Digit/Alpha/Matrix Size: 0.54in
Color: Red / Orange
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications

The LTP-3784E is a 0.54 inch (13.8 mm) Digit Height, Dual Digit 14-Segment Alphanumeric LED Display.

This device utilizes red orange LED chips, which are made from GaAsP on a transparent GaP substrate, and has a gray face and white segments.

Features:

  • 0.54 inch (13.8 mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness and high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
20
Total
$684.00
USD
Quantity
Unit Price
10
$1.82
25
$1.80
50
$1.78
150
$1.75
300+
$1.71
Product Variant Information section