text.skipToContent text.skipToNavigation

Manufacturer Part #

LTP-3786E

Dual Character Fourteen Segment Red/Orange 0.54" Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTP-3786E - Technical Attributes
Attributes Table
Display Type: Fourteen Segment AlphaNumeric
Digit/Alpha/Matrix Size: 0.54in
Color: Red / Orange
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LTP-3786E is a Dual Character 14 Segment Red/Orange 0.54" Common Cathode Display.  It has an operating temperature range of -35 °C to +85 °C.

Features:

  • 0.54 inch (13.8 mm) digit height
  • Continuous uniform segments
  • Low power requirements
  • Excellent characters apperance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$604.00
USD
Quantity
Unit Price
15
$1.59
30
$1.58
75
$1.56
150
$1.54
300+
$1.51
Product Variant Information section