text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-2801AJD

Single Digit Seven Segment High Efficiency Red 0.28" Common Anode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
LITEON LTS-2801AJD - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.28in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LTS-2801AJD is a 0.28-inch digit height single digit seven segment display.

This device utilizes AllnGaP hi-eff red LED chips, which are made from AllnGaP on a non-transparent GaAs substrate and has a gray face and white segments.

Features:

  • 0.28-inch (0.7 mm) digit height
  • continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness and high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
Pricing Section
Global Stock:
2,584
USA:
2,584
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$19.65
USD
Quantity
Unit Price
30
$0.655
75
$0.64
150
$0.63
300
$0.62
750+
$0.595
Product Variant Information section