text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1230F

515 Series Quad level 1.5 mm Round Flat Clear Lens Press Fit Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Dialight 515-1230F - Technical Attributes
Attributes Table
Configuration: 4
Color: Clear
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Press Fit
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.50
USD
Quantity
Unit Price
100
$0.685
200
$0.67
300
$0.665
500
$0.655
1,000+
$0.64
Product Variant Information section