text.skipToContent text.skipToNavigation

Manufacturer Part #

550-1710-807F

550 Series Red Ø5 mm 2100 mcd Nondiffused 50 mA 1.9 V LED Circuit Board Indicato

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-1710-807F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Non Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 2100000mcd
Dimension: H  6.22mm x L  13.59mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$688.50
USD
Quantity
Unit Price
900+
$0.765
Product Variant Information section