text.skipToContent text.skipToNavigation

Manufacturer Part #

606-2211-110F

606 Series Green 6 mm 30 mcd 2 V Recess LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 606-2211-110F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 2V
Forward (Drive) Current: 15mA
Intensity: 30mcd
Dimension: H  11.5mm x D  8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$792.50
USD
Quantity
Unit Price
10
$3.36
25
$3.31
40
$3.28
100
$3.23
150+
$3.17
Product Variant Information section