text.skipToContent text.skipToNavigation

Manufacturer Part #

CMC_441_CTP

CMC 441 Series 5 mm Round Panel Mount Threaded Clear Fresnel Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMC_441_CTP - Technical Attributes
Attributes Table
Type: Lens Cap
Shape: Circular
Color: Clear
Lens Style: Round with Convex Top
Lens Size (Diameter): 8.74mm
Lens Transparency: Clear
Optical Pattern: Fresnel Ring
Material: Polycarbonate
Accessory Used For: LED
Dimension: H  10.92mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$785.00
USD
Quantity
Unit Price
100
$0.835
200
$0.82
300
$0.81
400
$0.805
500+
$0.785
Product Variant Information section