Manufacturer Part #
FR1111C-TR
Red 0603 140/150° 50 mcd 1.9 V High Brightness LED Surface Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stanley Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Stanley Electric FR1111C-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stanley Electric FR1111C-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 1.9V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 50mcd |
| Viewing Angle: | 140°/150° |
| Wavelength: | 635nm |
| Rated Power: | 81mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 0.7mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Features & Applications
The FR1111C-TR is a part of 1111C series LED lamps. It has an operating temperature ranging from -40°C to +85°C.
Features:
- Outer Dimension 1.6 X 0.8 X 0.7 mm (L X W X H)
- Lead–free soldering compatible
- RoHS compliant
- Package: 1608 (h=0.7 mm) type, Milky White resin
- Dominant wavelength:
- Red: 626 nm
- Assembly method: Auto pick & place machine
- Rank grouping parameter: Sorted by luminous intensity per rank taping
- Soldering methods: Reflow soldering and manual soldering
Applications:
- Communication Machine
- Electric Household Appliances
- OA/FA
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.0934
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount