Manufacturer Part #
LDD-E302NI-RA
.30" DUAL DIG 7-SEG DSPL ,GRN,RT ANG,C/A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tray Package Style:SIP-9 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LDD-E302NI-RA - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.3in |
| Color: | Green |
| Common Pin Value: | Anode |
| No of Digits: | 7 |
| Character Size: | 2 |
| Wavelength: | 565nm |
| Average Forward Current-Max: | 10mA |
| Forward Voltage: | 2.2V |
| Operating Temperature: | -40°C to +85°C |
| Intensity: | 2.5mcd |
| Power Dissipation: | 105mW |
| Package Style: | SIP-9 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
96
$1.10
192
$1.09
384
$1.08
480+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
SIP-9
Mounting Method:
Through Hole