text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-1BEHJ

Red Orange/Green Ø 3 x 5.15 mm 75° Diffused 19 mcd 2.6 V Through Hole LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
LITEON LTL-1BEHJ - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red Orange / Green
Lens Type: Diffused
Forward Voltage: 2.6V
Forward (Drive) Current: 120mA
Intensity: 19mcd
Viewing Angle: 75°
Wavelength: 630nm/565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.15mm x D  3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$719.00
USD
Quantity
Unit Price
1,000
$0.0768
2,000
$0.0753
3,000
$0.0745
4,000
$0.0738
5,000+
$0.0719
Product Variant Information section