text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-1CHE

Red 3.1 mm 60° Tinted Diffused 12.6 mcd 2 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
LITEON LTL-1CHE - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 12.6mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications

The LTL-1CHE is a Red 3.1 mm 60° Viewing angle Tinted Diffused 12.6 mcd 2 V LED available in Through Hole Package. Operating temperature ranges between -55 to 100°c.

Features:

  • Low power consumption
  • High Efficiency
  • versatile mounting on P.C. board or panel
  • I.C. compatible/low current requirement
  • 3.1 mm diameter package
Pricing Section
Global Stock:
10,945
USA:
10,945
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$20.30
USD
Quantity
Unit Price
500
$0.0406
1,250
$0.0397
2,500
$0.039
5,000
$0.0383
12,500+
$0.0367
Product Variant Information section