text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-1CHYE

Yellow 3.1 mm 45° Tinted Clear 40 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-1CHYE - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 45°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications
The LTL-1CHYE is a Yellow 3.1 mm 45° Tinted Clear 40 mcd Through Hole LED.

Features:

  • Low power consumption
  • High efficiency
  • Versatile mounting on P.C board or panel
  • I.C compatible/low current requirement
  • 3.1 mm diameter package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30000
Multiple Of:
5000
Total
$1,119.00
USD
Quantity
Unit Price
500
$0.0413
1,250
$0.0404
2,500
$0.0396
5,000
$0.0389
12,500+
$0.0373
Product Variant Information section