text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4211

Red Ø3 mm 40° 2.5 mcd Diffused 2.1 V Domed LED Lamp - T-1

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
LITEON LTL-4211 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 15mA
Intensity: 2.5mcd
Viewing Angle: 40°
Dimension: H  5.25mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$199.50
USD
Quantity
Unit Price
1,000
$0.0414
3,000
$0.0402
4,000
$0.0399
10,000
$0.039
15,000+
$0.038
Product Variant Information section