text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4234

Green 5 mm 16° Tinted Clear 60 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-4234 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 60mcd
Viewing Angle: 16°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The LTL-4234 is a 5 mm 16° Through Hole Tinted Clear 60 mcd Green LED.

Features:

  • Features:
  • High intensity
  • Popular T-l 3/4 diameter package
  • Selected minimum intensities
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
3,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
1
Total
$21.45
USD
Quantity
Unit Price
750
$0.0286
1,500
$0.0281
3,000
$0.0276
7,500
$0.027
15,000+
$0.026
Product Variant Information section