text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4251NLC

Yellow 3 mm T-1 60° Tinted Diffused 5.6 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-4251NLC - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 5.6mcd
Viewing Angle: 60°
Dimension: H  4.45mm x D  3.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
1000
Total
$1,422.50
USD
Quantity
Unit Price
1,000
$0.0613
2,000
$0.0601
3,000
$0.0595
5,000
$0.0587
10,000+
$0.0569
Product Variant Information section