text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4252N

Yellow Ø3 mm 45° 19 mcd Tinted 2.1 V Domed LED - T-1

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-4252N - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Transparent
Forward Voltage: 2.6V
Forward (Drive) Current: 80mA
Intensity: 19mcd
Viewing Angle: 45°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.45mm x D  3.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$196.00
USD
Quantity
Unit Price
1,000
$0.0406
3,000
$0.0395
4,000
$0.0392
10,000
$0.0382
15,000+
$0.0373
Product Variant Information section