text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2R3KFK

Yellow Orange Ø 5 mm 30° 700 mcd Clear 2.05 V Through Hole Lamp - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL2R3KFK - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 30mA
Intensity: 700mcd
Viewing Angle: 30°
Dimension: H  8.7mm x D  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$287.00
USD
Quantity
Unit Price
1,000
$0.06
2,000
$0.0589
3,000
$0.0582
5,000
$0.0574
10,000+
$0.0557
Product Variant Information section