text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL42EKEKNN

Red 3 mm T-1 22° Water Clear 880 mcd 2.05 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL42EKEKNN - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 20mA
Intensity: 880mcd
Viewing Angle: 22°
Wavelength: 632nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.25mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The LTL42EKEKNN is a red colour water clear lens LED with an intensity of 880 mcd. Available in through hole T-1 package.

Features:

  • High luminous intensity output
  • Low power consumption
  • High efficiency
  • Versatile mounting on p.C board or panel
  • I.C compatible/low current requirements
  • Popular T-1 diameter package
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$456.00
USD
Quantity
Unit Price
1
$0.0997
300
$0.0971
1,250
$0.0938
4,000
$0.0912
15,000+
$0.0858
Product Variant Information section