text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C191GKT

Green 1.6 x 0.8 x 0.55 mm 130° Water Clear 12 mcd 2.1 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
LITEON LTST-C191GKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 12mcd
Viewing Angle: 130°
Wavelength: 530nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Surface Mount
Features & Applications
The LTST-C191GKT is a green color, water clear surface mount LED with an intensity of 12 mcd.

Features:

  • Super thin (0.55H mm) chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40000
Multiple Of:
5000
Total
$1,312.00
USD
Quantity
Unit Price
5,000
$0.0341
10,000
$0.0335
15,000
$0.0332
20,000+
$0.0328
Product Variant Information section