text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C230KSKT

Yellow 3.2 x 1.6 x 1.1 mm 130° Water Clear 60 mcd 2 V Reverse LED SMT

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
LITEON LTST-C230KSKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The LTST-C230KSKT is a yellow color water clear lens surface mount LED with an intensity of 60 mcd.

Features:

  • Meet ROHS, Green Product
  • Reverse mount chip LED
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
0
USA:
0
267,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.10
USD
Quantity
Unit Price
3,000
$0.0397
6,000
$0.039
9,000
$0.0386
12,000
$0.0383
15,000+
$0.0374
Product Variant Information section