text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C930KFKT

Orange 3.2 x 2.4 x 2.4 mm 130° Clear 90 mcd 2 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
LITEON LTST-C930KFKT - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Intensity: 90mcd
Viewing Angle: 130°
Dimension: H  2.4mm x L  3.2mm x W  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
19500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$846.30
USD
Quantity
Unit Price
1,500
$0.0466
3,000
$0.0458
4,500
$0.0453
7,500
$0.0447
15,000+
$0.0434
Product Variant Information section