text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S110KGKT

Green 130° Water Clear 35 mcd 2 V AlInGaP Surface Mount Lamp LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
LITEON LTST-S110KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 35mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.5mm x L  3.2mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.70
USD
Quantity
Unit Price
3,000
$0.0339
6,000
$0.0333
9,000
$0.0329
12,000
$0.0327
15,000+
$0.032
Product Variant Information section