text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-420D7

White 3 mm T-1 25° Water Clear 5000 mcd 3.3 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
LITEON LTW-420D7 - Technical Attributes
Attributes Table
Color: White
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 5000mcd
Viewing Angle: 25°
Dimension: H  5.25mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$138.00
USD
Quantity
Unit Price
1,000
$0.138
2,000
$0.136
3,000
$0.135
4,000
$0.134
5,000+
$0.131
Product Variant Information section