Manufacturer Part #
LPA-C011301S-15
LPA Series Round 3 mm Single Unit Surface Mount Vertical Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Lumex LPA-C011301S-15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LPA-C011301S-15 - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 3 mm |
| Color: | Clear |
| Mounting Method: | Surface Mount |
Features & Applications
The LPA-C011301S-15 is a single unit surface mount vertical light pipe with 1.1 mm diameter round lens.
Features:
- Material: Clear polycarbonate UL94-0
- Temperature range: -60° C to +125° C
- Recommened LED: SML-LX0805xx Series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Surface Mount