text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP3-300-450-R

Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
Bivar SLP3-300-450-R - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Press Fit
Pricing Section
Global Stock:
305
USA:
305
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.25
USD
Quantity
Unit Price
100
$0.25
300
$0.245
1,500
$0.235
2,500+
$0.23
Product Variant Information section