Manufacturer Part #
QSB34GR
QSB34GR Series 150 mW 940 nm Surface Mount Silicon Pin Photodiode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:PLCC-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
onsemi QSB34GR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi QSB34GR - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Bandwidth: | 730nm to 1100nm |
| Angle of Half Sensitivity: | ±60° |
| Power Dissipation: | 150mW |
| Viewing Angle: | 120° |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | PLCC-2 |
| Mounting Method: | Surface Mount |
Features & Applications
The QSB34GR is a 150 mW 940 nm Surface Mount Silicon Pin Photodiode.Its Operating temperature ranges from -25 °C to 85 °C.
Features:
- Daylight Filter (QSB34GR and QSB34ZR only)
- Surface Mount Packages:
- QSB34GR/QSB34CGR for overmount board
- QSB34ZR/QSB34CZR for undermount board
- Fast PIN Photodiode
- Wide Reception Angle, 120°
- Large Chip Size = 3 mm x 3 mm
- Sensitive Area - 2.55 mm x 2.55 mm
- High Sensitivity
- Low Capacitance
- Available in 0.470" (12 mm) width tape on 7" (178 mm) diameter reel; 1,000 units per reel
Applications:
- Automation
- Building & Home Controls
- Medical Electronics/Devices
- Home Audio System Components
- Consumer Appliances
View the Series of Pin Photodiode
Pricing Section
Global Stock:
58,000
Singapore:
58,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.41
2,000
$0.40
4,000
$0.395
5,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
PLCC-2
Mounting Method:
Surface Mount