text.skipToContent text.skipToNavigation

Manufacturer Part #

A54SX08A-TQG100

A54SX08A Series 12000 System Gates 81 I/O Surface Mount FPGA -TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Microchip A54SX08A-TQG100 - Technical Attributes
Attributes Table
No of I/O Lines: 81
No of Logic Elements: 256
System Gates: 12000
Supply Voltage: 2.25V to 2.75V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 100
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,850
USA:
5,850
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$6,464.70
USD
Quantity
Unit Price
90+
$71.83
Product Variant Information section