text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6355ED

NJU6355 Series 4 Bit 5.5 V Serial I/O Real Time Clock - DIP-8

Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The NJU6355ED is a Serial I/O Real Time Clock, suitable for 4 bit Microprocessor. Available in through DIP-8 package.

It contains quartz crystal oscillator, counter, shift register, voltage regulator, voltage detector and interface controller.

Features:

  • Low Operating Voltage 2.0 to 5.5V
  • Low Operating Current
    • 3.0uA (TYP) @2.0V
    • 3.0uA (TYP) @3.0V
    • 4.0uA (TYP) @5.0V
  • BCD Counts of Seconds, Minutes, Hours, Days of Week Day, Month and Year
  • Required only 4-port DATA, CLK, CE and I/O
  • Low Battery Detector Low Voltage Alarm Signal Output
  • Automatic Leap Year Compensation Up to AD 2099
  • Package Outline DIP8 / DMP8
  • C-MOS Technology

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
950
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.79
USD
Quantity
Web Price
1
$1.79
50
$1.25
200
$1.11
1,000
$0.955
3,000+
$0.865
Product Variant Information section