text.skipToContent text.skipToNavigation

Manufacturer Part #

82P2284BBG8

Telecom Interface ICs T1/E1/J1 TRANSCEIVER /QUAD

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82P2284BBG8 - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  BGA-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$77,780.00
USD
Quantity
Unit Price
1,000+
$77.78
Product Variant Information section