text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3L4051HRZ

NX3L4051 Series 8-Ch 1.4 V to 4.3 V 0.9 Ohm 15 MHz Analog Switch IC - HXQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
NXP NX3L4051HRZ - Technical Attributes
Attributes Table
Type: Analog Switch DeMux
No of Channels: 8
Supply Voltage: 1.4V to 4.3V
Supply Current: 0.35µA to 15µA
ON Resistance: 0.5Ω
Propagation Delay: 19ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 250mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$2,520.00
USD
Quantity
Unit Price
1,500
$0.85
3,000
$0.84
4,500+
$0.825
Product Variant Information section