text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32492EIUZ-T

Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32492EIUZ-T - Technical Attributes
Attributes Table
Data Rate: 0.25Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2.3mA
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,100.00
USD
Quantity
Unit Price
2,500+
$1.64
Product Variant Information section