text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,800
Multiple Of: 1,800
Quantity Web Price
1,800+ $2.60
Total:

$4,680.00

USD
Attributes
Attributes Table
Supply Voltage 1.68V to 3.6V
Supply Current 1mA
Interface I2C/SPI
Operating Temp Range -40°C to +125°C