text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2186SG-13

USB Power Switch SO-8 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2186SG-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 135mΩ
Rated Current-Max: 1.5A
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.01ms
Turn-on Delay Time: 0.05ms
Current - Limit: 2.1A
Rise Time: 0.6ms
Fall Time: 0.05ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
7,500
$0.29
12,500+
$0.285
Product Variant Information section