text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2192AFGEG-7

USB Power Switch U-DFN3030-8 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2192AFGEG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
On-state Resistance-Max: 85mΩ
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 300µs
Turn-on Delay Time: 500µs
Input Type: Non-Inverting
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
12,000+
$0.315
Product Variant Information section