text.skipToContent text.skipToNavigation

Manufacturer Part #

AP33772DKZ-13

AP33772 Series 24 V USB Type C Power Delivery 3.0 Sink Controller - WQFN-24

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated AP33772DKZ-13 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V to 24V
Interface: USB
Supply Current: 3.3mA
Operating Temp Range: -40°C to +85°C
Package Style:  WQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Singapore:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,130.00
USD
Quantity
Unit Price
3,000+
$0.71
Product Variant Information section