text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65211-24LTXI

USB FULL-SPEED PERIPHERALS

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Infineon Technologies CY7C65211-24LTXI - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 1.71V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +100°C
Interface Type: SPI/UART/I2C/USB
No of Pins: 24
Supply Current: 20mA
Protocols Supported: USB
Frequency: 48MHz
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,746
USA:
4,746
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
336
Multiple Of:
490
Total
$456.96
USD
Quantity
Unit Price
490+
$1.36
Product Variant Information section