text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65215A-32LTXI

IC USB TO UART/I2C/SPI 32QFN

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon Technologies CY7C65215A-32LTXI - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 1.71V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +100°C
Interface Type: UART
No of Pins: 32
Supply Current: 20mA
Protocols Supported: USB
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,960
USA:
1,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$921.20
USD
Quantity
Unit Price
490
$1.88
980
$1.86
1,470
$1.85
2,450+
$1.83
Product Variant Information section