text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65632-28LTXC

CY7C65632 Series HX2VL™ Very Low Power USB 2.0 Hub Controller - QFN-28

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C65632-28LTXC - Technical Attributes
Attributes Table
Data Rate: 480Mbps
Supply Voltage: 3.15V to 5.25V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +100°C
Interface Type: USB
No of Pins: 28
Supply Current: 88.2mA
Protocols Supported: USB
Frequency: 48MHz
Power Dissipation: 426.5mW
No of Ports: Quad
Moisture Sensitivity Level: 3
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4900
Multiple Of:
4900
Total
$5,978.00
USD
Quantity
Unit Price
4,900+
$1.22
Product Variant Information section