text.skipToContent text.skipToNavigation

Manufacturer Part #

CYPD2103-14LHXI

CCG2; TYPE C

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CYPD2103-14LHXI - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface Type: SPI/UART/I2C/USB
No of Pins: 14
Supply Current: 7.5mA
Protocols Supported: USB
Frequency: 48MHz
No of Ports: Single
Moisture Sensitivity Level: 3
Package Style:  DFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$357.70
USD
Quantity
Unit Price
490+
$0.73
Product Variant Information section