text.skipToContent text.skipToNavigation

Manufacturer Part #

HIN202CBNZ-T

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Renesas HIN202CBNZ-T - Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 8mA
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,750.00
USD
Quantity
Unit Price
2,500
$0.565
5,000+
$0.55
Product Variant Information section