text.skipToContent text.skipToNavigation

Manufacturer Part #

FCS962NLPAAMD

Wi-Fi 6 (dual band 2.4/5GHz) & Bluetooth 5.4 (Bluetooth LE Audio and BLE Long R

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code: 2618
Product Specification Section
Quectel FCS962NLPAAMD - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 143.4Mbps
Output Power: 19dBm
Sensitivity: -97dBm
Supply Voltage: 3V to 4.8V
Transmitting Current: 325.12mA
Modulation: DSSS/CCK/BPSK/QPSK/DBPSK/DQPSK/16QAM/64QAM/256QAM/1024QAM
Interface: PCM/SDIO/UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz to 5.85GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.28
USD
Quantity
Unit Price
1
$12.28
10
$10.99
40
$10.22
150
$9.49
500+
$8.82