text.skipToContent text.skipToNavigation

Manufacturer Part #

LS550G00AAMD

Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code: 2611
Product Specification Section
Quectel LS550G00AAMD - Technical Attributes
Attributes Table
No. of Channels: 47
Sensitivity: -165dBm
Supply Voltage: 1.75V to 1.98V
Warm Capture: 25s
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART
Data Rate: 3Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +95°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
Cost Per Unit
$13.06
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$9.56 USD Each
Total
$26.12
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.