text.skipToContent text.skipToNavigation

Manufacturer Part #

2118898-2

902~928 & 2400~2483.5 Dual Band Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2118898-2 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 4dBi
VSWR: 2.9
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 902MHz to 2483.5MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24,300.00
USD
Quantity
Unit Price
50
$5.08
150
$5.00
200
$4.98
500
$4.92
750+
$4.86
Product Variant Information section