text.skipToContent text.skipToNavigation

Manufacturer Part #

IAA.01.121111

IAA.01 Iridium Automotive Magnetic Mount Antenna, 1.2M RG-174

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas IAA.01.121111 - Technical Attributes
Attributes Table
Antenna Type: Module
Operating Frequency: 1.616GHz to 1.626GHz
VSWR: 1.5
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,283.00
USD
Quantity
Unit Price
100+
$32.83
Product Variant Information section