text.skipToContent text.skipToNavigation

Manufacturer Part #

0600-00040

Antenna, Bluetooth / Wi-Fi, External Mount Omnidirectional, Single Band

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 0600-00040 - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 2400MHz to 2500MHz
Gain: 2dB
VSWR: 2
Termination: Connector Mount
Operating Temp Range: -4°C to +14°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
50
$15.20
100
$15.12
150
$15.07
200
$15.04
250+
$14.93
Product Variant Information section